1457209 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PUR, gray, 4 A, 1457209

Order No.: 61P7006
EAN: 4046356593632
MPN:
1457209
SAC-5P-10,0-802/M12FR
Series: SAC-5P
1457209 Phoenix Contact Sensor-Actuator Cables Image 1
1457209 Phoenix Contact Sensor-Actuator Cables Image 2
1457209 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
58.7503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.7503 €

Sensor/actuator cable, 1457209, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Free cable end, on socket angled, M12, Coding: A, Cable length: 10 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is resistant to welding sparks
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes