1458114 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape A, 4 pole, 0.15 m, PUR/PVC, black, 4 A, 1458114

Order No.: 61P9635
EAN: 4046356638531
MPN:
1458114
SAC-MS/0,15-116/2XA-1L-Z SCO
Series: SAC
1458114 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
56.0133 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
56.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.0133 €

Sensor/actuator cable, 1458114, Phoenix Contact

Double valve connector adapter, Universal, 4-position, PUR/PVC, black RAL 9005, Plug straight M12 SPEEDCON, coding: A, on Valve connector A, with 1 LED, connected with Z diode and Valve connector A, with 1 LED, connected with Z diode, valve connector spacing: 0.15 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Efficient: control valves with two connections via a single connecting cable
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) Ventilsteckverbinder DIN form A
Farbe schwarz
Kabellänge 0.15 m
LED-Anzeige Yes
Material PUR/PVC
max. Spannung 24 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No