1458156 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to valve connector DIN shape A, 4 pole, 0.2 m, PUR/PVC, black, 4 A, 1458156
Unit Price (€ / pc.)
56.2394 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1458156, Phoenix Contact
Double valve connector adapter, Universal, 4-position, PUR/PVC, black RAL 9005, Plug angled M12 SPEEDCON, coding: A, on Valve connector A, with 1 LED, connected with Z diode and Valve connector A, with 1 LED, connected with Z diode, valve connector spacing: 0.2 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Efficient: control valves with two connections via a single connecting cable
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | Ventilsteckverbinder DIN form A | |
Farbe | schwarz | |
Kabellänge | 0.2 m | |
LED-Anzeige | Yes | |
Material | PUR/PVC | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |