1458318 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to valve connector DIN shape B, 4 pole, 0.1 m, PUR/PVC, black, 4 A, 1458318
Unit Price (€ / pc.)
55.7991 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1458318, Phoenix Contact
Double valve connector adapter, Universal, 4-position, PUR/PVC, black RAL 9005, Plug angled M12 SPEEDCON, coding: A, on Valve connector B (10 mm), with 1 LED, connected with Z diode and Valve connector B (10 mm), with 1 LED, connected with Z diode, valve connector spacing: 0.1 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Efficient: control valves with two connections via a single connecting cable
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | valve connector DIN shape B | |
Pin number | 4 pole | |
Cable length | 0.1 m | |
Colour | black | |
Material | PUR/PVC | |
Degree of protection (IP) | IP65 | |
LED display | Yes | |
max. Voltage | 24 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |