1458402 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape B to open end, 4 pole, 5 m, PUR/PVC, black, 4 A, 1458402
Unit Price (€ / pc.)
66.2711 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 1 Week **
Double valve connector cable, 1458402, Phoenix Contact
Double valve connector cable, 4-position, PUR/PVC, Black, Free cable end, On valve connector BI (11 mm), with 1 LED, Connected with Z diode and valve connector BI (11 mm), with 1 LED, Connected with Z diode, Cable length: 5 m, Valve connector spacing: 0.15 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Efficient: control valves with two connections via a single connecting cable
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) | Ventilsteckverbinder DIN form B | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | Yes | |
Material | PUR/PVC | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |