1458428 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape B to open end, 4 pole, 1.5 m, PUR/PVC, black, 4 A, 1458428

Order No.: 61P4853
EAN: 4046356638876
MPN:
1458428
SAC- 1,5/0,2-116/2XBI-1L-Z
Series: SAC
1458428 Phoenix Contact Sensor-Actuator Cables Image 1
1458428 Phoenix Contact Sensor-Actuator Cables Image 2
1458428 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
52.9907 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
52.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9907 €

Double valve connector cable, 1458428, Phoenix Contact

Double valve connector cable, 4-position, PUR/PVC, Black, Free cable end, On valve connector BI (11 mm), with 1 LED, Connected with Z diode and valve connector BI (11 mm), with 1 LED, Connected with Z diode, Cable length: 1.5 m, Valve connector spacing: 0.2 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Efficient: control valves with two connections via a single connecting cable
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) Ventilsteckverbinder DIN form B
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige Yes
Material PUR/PVC
max. Spannung 24 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No