1458473 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape BI, 4 pole, 0.15 m, PUR/PVC, black, 4 A, 1458473

Order No.: 61P9637
EAN: 4046356638920
MPN:
1458473
SAC-MS/0,15-116/2XBI-1L-Z SCO
Series: SAC
1458473 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
56.0133 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.0133 €

Sensor/actuator cable, 1458473, Phoenix Contact

Double valve connector adapter, Universal, 4-position, PUR/PVC, black RAL 9005, Plug straight M12 SPEEDCON, coding: A, on Valve connector BI (11 mm), with 1 LED, connected with Z diode and Valve connector BI (11 mm), with 1 LED, connected with Z diode, valve connector spacing: 0.15 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Efficient: control valves with two connections via a single connecting cable
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) valve connector DIN shape BI
Colour black
Cable length 0.15 m
LED display Yes
Material PUR/PVC
max. Voltage 24 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No