1458729 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 1.5 m, PUR, black, 4 A, 1458729

Order No.: 61P5854
EAN: 4046356638074
MPN:
1458729
SAC-3P-M8Y/2X1,5-PUR/M 8FR
Series: SAC-3P
1458729 Phoenix Contact Sensor-Actuator Cables Image 1
1458729 Phoenix Contact Sensor-Actuator Cables Image 2
1458729 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
63.1295 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.1295 €

Sensor/actuator cable, 1458729, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on socket angled, M8 and Socket angled M8, Cable length: 1.5 m

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes