1476785 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 3 m, PUR, black gray, 4 A, 1476785
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 1476785, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), free cable end, on Socket angled M12 Push Pull, coding: A, cable length: 3 m.
Features
- Easy and safe: 100 % electrically tested plug-in components
- Save time, thanks to installation with push-pull fast locking
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 3 m | |
Colour | schwarzgrau | |
Material | PUR | |
Degree of protection (IP) | IP67/IP67 | |
LED display | No | |
max. Voltage | 48 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |