1476794 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 1.5 m, PUR, black gray, 4 A, 1476794

Order No.: 64P4305
EAN: 4063151890476
MPN:
1476794
SAC-3P- 1,5-PUR/P12FS SH
Series: SAC-3P
1476794 Phoenix Contact Sensor-Actuator Cables Image 1
1476794 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.0995 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0995 €

Sensor/actuator cable, 1476794, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), free cable end, on Socket straight M12 Push Pull, coding: A, cable length: 1.5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarzgrau
Material PUR
Degree of protection (IP) IP67/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No