1476806 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 3 m, PUR, black gray, 4 A, 1476806
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1476806, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12 Push Pull, coding: A, on free cable end, cable length: 3 m.
Features
- Easy and safe: 100 % electrically tested plug-in components
- Save time, thanks to installation with push-pull fast locking
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarzgrau | |
Kabellänge | 3 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |