1476844 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1.5 m, PUR, black gray, 4 A, 1476844

Order No.: 64P4335
EAN: 4063151888992
MPN:
1476844
SAC-4P- 1,5-PUR/P12FS SH
Series: SAC-4P
Phoenix Contact
1476844 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.8845 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8845 €

Sensor/actuator cable, 1476844, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), free cable end, on Socket straight M12 Push Pull, coding: A, cable length: 1.5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour black gray
Cable length 1.5 m
LED display No
Material PUR
max. Voltage 48 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP67/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No