1476848 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 3 m, PUR, black gray, 4 A, 1476848
Unit Price (€ / pc.)
25.6445 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 1476848, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug angled M12 Push Pull, coding: A, on free cable end, cable length: 3 m.
Features
- Easy and safe: 100 % electrically tested plug-in components
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarzgrau | |
Kabellänge | 3 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |