1476851 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, black gray, 4 A, 1476851

Order No.: 64P4518
EAN: 4063151891305
MPN:
1476851
SAC-4P-P12MS/10,0-PUR SH
Series: SAC-4P
1476851 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.8618 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
47.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8618 €

Sensor/actuator cable, 1476851, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12 Push Pull, coding: A, on free cable end, cable length: 10 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarzgrau
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No