1476895 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, black gray, 4 A, 1476895

Order No.: 64P4521
EAN: 4063151890841
MPN:
1476895
SAC-5P-P12MR/10,0-PUR SH
Series: SAC-5P
1476895 Phoenix Contact Sensor-Actuator Cables Image 1
1476895 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
53.6095 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
53.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.6095 €

Sensor/actuator cable, 1476895, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12 Push Pull, coding: A, on free cable end, cable length: 10 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour schwarzgrau
Material PUR
Degree of protection (IP) IP67/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No