1476897 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, black gray, 4 A, 1476897

Order No.: 64P4494
EAN: 4063151890919
MPN:
1476897
SAC-5P-P12MR/ 5,0-PUR SH
Series: SAC-5P
1476897 Phoenix Contact Sensor-Actuator Cables Image 1
1476897 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
35.9975 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
36.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.9975 €

Sensor/actuator cable, 1476897, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12 Push Pull, coding: A, on free cable end, cable length: 5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarzgrau
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No