1476898 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 3 m, PUR, black gray, 4 A, 1476898

Order No.: 64P4459
EAN: 4063151890926
MPN:
1476898
SAC-5P-P12MR/ 3,0-PUR SH
Series: SAC-5P
1476898 Phoenix Contact Sensor-Actuator Cables Image 1
1476898 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
28.9527 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
28.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.9527 €

Sensor/actuator cable, 1476898, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12 Push Pull, coding: A, on free cable end, cable length: 3 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 3 m
Colour schwarzgrau
Material PUR
Degree of protection (IP) IP67/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No