1476899 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PUR, black gray, 4 A, 1476899

Order No.: 64P4377
EAN: 4063151891909
MPN:
1476899
SAC-5P-P12MR/ 1,5-PUR SH
Series: SAC-5P
1476899 Phoenix Contact Sensor-Actuator Cables Image 1
1476899 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.6810 €

Sensor/actuator cable, 1476899, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12 Push Pull, coding: A, on free cable end, cable length: 1.5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 1.5 m
Colour black gray
Material PUR
Degree of protection (IP) IP67/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No