1476910 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 3 m, PUR, black gray, 4 A, 1476910

Order No.: 64P4514
EAN: 4063151891473
MPN:
1476910
SAC-5P-P12MS/ 3,0-PUR/P12FS SH
Series: SAC-5P
1476910 Phoenix Contact Sensor-Actuator Cables Image 1
1476910 Phoenix Contact Sensor-Actuator Cables Image 2
1476910 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
47.3620 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
47.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.3620 €

Sensor/actuator cable, 1476910, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12 Push Pull, coding: A, on Socket straight M12 Push Pull, coding: A, cable length: 3 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 3 m
Colour black gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No