1478370 | Phoenix Contact

Sensor actuator cable, M12-SPE cable socket, straight to open end, 2 pole, 5 m, PUR, green, 1478370

Order No.: 63P4148
EAN: 4063151894603
MPN:
1478370
SPE-T1- 5,0-99B/M12FS
Series: SPE
1478370 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
48.2545 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.25 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2545 €
5 pcs.
45.3628 €
10 pcs.
42.6258 €
25 pcs.
40.5076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Network cable, 1478370, Phoenix Contact

Network cable, Single pair ethernet CAT B (1 Gbps), 2-position halogen-free, Shielded, Free cable end, on Socket straight M12-SPE / IP67, Cable length: 5 m.

Technical specifications
Anschluss (1) M12-SPE-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 72 V
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes