1478373 | Phoenix Contact
Sensor actuator cable, M12-SPE cable plug, straight to M12-SPE cable socket, straight, 2 pole, 5 m, PUR, green, 1478373
Unit Price (€ / pc.)
65.3429 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
65.34 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3429 €
2 pcs.
62.7368 €
5 pcs.
59.5952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Network cable, 1478373, Phoenix Contact
Network cable, Single pair ethernet CAT B (1 Gbps), 2-position halogen-free, Shielded, Plug straight M12-SPE / IP67, on Socket straight M12-SPE / IP67, Cable length: 5 m.
Technical specifications
Anschluss (1) | M12-SPE-Kabelstecker, gerade | |
Anschluss (2) | M12-SPE-Kabeldose, gerade | |
Farbe | grün | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 72 V | |
Polzahl | 2-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |