1478377 | Phoenix Contact

Sensor actuator cable, M12-SPE cable plug, straight to M12-SPE cable plug, straight, 2 pole, 5 m, PUR, green, 1478377

Order No.: 63P4157
EAN: 4063151894221
MPN:
1478377
SPE-T1-M12MS/ 5,0-99B/M12MS
Series: SPE
1478377 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
65.3429 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
65.34 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3429 €
2 pcs.
62.7368 €
5 pcs.
59.5952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Network cable, 1478377, Phoenix Contact

Network cable, Single pair ethernet CAT B (1 Gbps), 2-position halogen-free, Shielded, Plug straight M12-SPE / IP67, on Plug straight M12-SPE / IP67, Cable length: 5 m.

Technical specifications
Anschluss (1) M12-SPE-Kabelstecker, gerade
Anschluss (2) M12-SPE-Kabelstecker, gerade
Farbe grün
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 72 V
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes