1501003 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 0.3 m, PUR, black, 4 A, 1501003

Order No.: 61P7128
EAN: 4017918612351
MPN:
1501003
SAC-5P-M12MS/ 0,3-PUR/M12FR SH
Series: SAC-5P
1501003 Phoenix Contact Sensor-Actuator Cables Image 1
1501003 Phoenix Contact Sensor-Actuator Cables Image 2
1501003 Phoenix Contact Sensor-Actuator Cables Image 3
1501003 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
44.6012 € *
Available: 0 pcs.
Available in 10 days: 84 pcs.
Leadtime: 2 Weeks **
Total Price:
44.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.6012 €

Sensor/actuator cable, 1501003, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 0.3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes