1507081 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, green, 4 A, 1507081

Order No.: 61P7313
EAN: 4017918899950
MPN:
1507081
SAC-5P-M12MSB/10,0-900
Series: SAC-5P
1507081 Phoenix Contact Sensor-Actuator Cables Image 1
1507081 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
92.2131 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
92.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.2131 €

Bus system cable, 1507081, Phoenix Contact

Bus system cable, INTERBUS (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Plug straight M12, Coding: B, on free cable end, Cable length: 10 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour grün
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes