1507175 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.5 m, PUR, green, 4 A, 1507175

Order No.: 61P7306
EAN: 4017918900021
MPN:
1507175
SAC-5P-M12MSB/ 0,5-900/M12FSB
Series: SAC-5P
1507175 Phoenix Contact Sensor-Actuator Cables Image 1
1507175 Phoenix Contact Sensor-Actuator Cables Image 2
1507175 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
59.262 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
59.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.262 €

Bus system cable, 1507175, Phoenix Contact

Bus system cable, INTERBUS (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Plug straight M12, Coding: B, on socket straight, M12, Coding: B, Cable length: 0.5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 0.5 m
Colour grün
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes