1507243 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 2 m, PUR, purple, 4 A, 1507243

Order No.: 61P5041
EAN: 4017918900083
MPN:
1507243
SAC-2P-M12MSB/ 2,0-910
Series: SAC-2P
1507243 Phoenix Contact Sensor-Actuator Cables Image 1
1507243 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
41.2692 € *
Available: 0 pcs.
Available in 10 days: 91 pcs.
Leadtime: 2 Weeks **
Total Price:
41.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2692 €

Bus system cable, 1507243, Phoenix Contact

Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12, Coding: B, on free cable end, Cable length: 2 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 2-polig
Cable length 2 m
Colour violett
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes