1507272 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 15 m, PUR, purple, 4 A, 1507272
Unit Price (€ / pc.)
104.3392 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bus system cable, 1507272, Phoenix Contact
Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12, Coding: B, on free cable end, Cable length: 15 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 2-polig | |
Cable length | 15 m | |
Colour | violett | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 48 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |