1507298 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 2 m, PUR, purple, 4 A, 1507298

Order No.: 61P4999
EAN: 4017918900120
MPN:
1507298
SAC-2P- 2,0-910/M12FSB
Series: SAC-2P
Phoenix Contact
1507298 Phoenix Contact Sensor-Actuator Cables Image 1
1507298 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
41.2692 € *
Available: 0 pcs.
Available in 10 days: 51 pcs.
Leadtime: 1 Week **
Total Price:
41.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2692 €

Bus system cable, 1507298, Phoenix Contact

Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Free cable end, on socket straight, M12, Coding: B, Cable length: 2 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 2-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes