1507311 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 10 m, PUR, purple, 4 A, 1507311

Order No.: 61P5012
EAN: 4017918900144
MPN:
1507311
SAC-2P-10,0-910/M12FSB
Series: SAC-2P
Phoenix Contact
1507311 Phoenix Contact Sensor-Actuator Cables Image 1
1507311 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
84.2401 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
84.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.2401 €

Bus system cable, 1507311, Phoenix Contact

Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Free cable end, on socket straight, M12, Coding: B, Cable length: 10 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 2-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes