1507353 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 2 pole, 0.5 m, PUR, purple, 4 A, 1507353

Order No.: 61P5039
EAN: 4017918900175
MPN:
1507353
SAC-2P-M12MSB/ 0,5-910/M12FSB
Series: SAC-2P
1507353 Phoenix Contact Sensor-Actuator Cables Image 1
1507353 Phoenix Contact Sensor-Actuator Cables Image 2
1507353 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
58.7503 € *
Available: 0 pcs.
Available in 10 days: 63 pcs.
Leadtime: 1 Week **
Total Price:
58.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.7503 €

Bus system cable, 1507353, Phoenix Contact

Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12, Coding: B, on socket straight, M12, Coding: B, Cable length: 0.5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe violett
Kabellänge 0.5 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 2-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes