1507366 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 2 pole, 1 m, PUR, purple, 4 A, 1507366

Order No.: 61P5040
EAN: 4017918900182
MPN:
1507366
SAC-2P-M12MSB/ 1,0-910/M12FSB
Series: SAC-2P
1507366 Phoenix Contact Sensor-Actuator Cables Image 1
1507366 Phoenix Contact Sensor-Actuator Cables Image 2
1507366 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
61.8562 € *
Available: 0 pcs.
Available in 10 days: 65 pcs.
Leadtime: 2 Weeks **
Total Price:
61.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.8562 €

Bus system cable, 1507366, Phoenix Contact

Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12, Coding: B, on socket straight, M12, Coding: B, Cable length: 1 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 2-polig
Cable length 1 m
Colour violett
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes