1507492 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, purple, 4 A, 1507492
Unit Price (€ / pc.)
85.4777 € *
Available: 0 pcs.
Available in 10 days: 51 pcs.
Leadtime: 1 Week **
Bus system cable, 1507492, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 10 m
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | violett | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |