1507586 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 15 m, PUR, purple, 4 A, 1507586

Order No.: 61P7251
EAN: 4017918900373
MPN:
1507586
SAC-5P-M12MS/15,0-920/M12FS
Series: SAC-5P
1507586 Phoenix Contact Sensor-Actuator Cables Image 1
1507586 Phoenix Contact Sensor-Actuator Cables Image 2
1507586 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
122.6652 € *
Available: 0 pcs.
Available in 10 days: 108 pcs.
Leadtime: 2 Weeks **
Total Price:
122.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.6652 €

Bus system cable, 1507586, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 15 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 15 m
Colour violett
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes