1509490 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 1509490
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1509490, Phoenix Contact
Sensor/actuator cable, 4-position, PUR, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |