1509513 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 15 m, PUR, black, 4 A, 1509513

Order No.: 61P6220
EAN: 4017918899158
MPN:
1509513
SAC-4P-15,0-186/M12FS
Series: SAC-4P
1509513 Phoenix Contact Sensor-Actuator Cables Image 1
1509513 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
76.5051 € *
Available: 0 pcs.
Available in 10 days: 175 pcs.
Leadtime: 1 Week **
Total Price:
76.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.5051 €

Sensor/actuator cable, 1509513, Phoenix Contact

Sensor/actuator cable, 4-position, PUR, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 15 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes