1510722 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to 2 x M12 cable socket, straight, 4 pole, 0.3 m, PUR, black, 4 A, 1510722

Order No.: 61P6663
EAN: 4017918901561
MPN:
1510722
SAC-4P-M12Y/2X0,3-PUR/M12FS VP
Series: SAC-4P
1510722 Phoenix Contact Sensor-Actuator Cables Image 1
1510722 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
46.1363 € *
Available: 0 pcs.
Available in 10 days: 72 pcs.
Leadtime: 1 Week **
Total Price:
46.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.1363 €

Sensor/actuator cable, 1510722, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M12, Coding: A and Socket straight M12, Coding: A, Cable length: 0.3 m, Parallel distributor

Features

  • T-plugs
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) 2 x M12-Kabeldose, gerade
Pin number 4-polig
Cable length 0.3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes