1516353 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 m, PUR/PVC, black, 10 A, 1516353

Order No.: 61P8061
EAN: 4017918967284
MPN:
1516353
SACB-C-H180-4/ 4- 5,0PUR SCO
Series: SACB
Phoenix Contact
1516353 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
52.122 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 1 Week **
Total Price:
52.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.122 €

Connector hood, 1516353, Phoenix Contact

Connector hood, application: Sensor/actuator box, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 4, Slot assignment: single, Status display: No, Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR/PVC
max. Spannung 120 V
Nennstrom 10 A
Schutzart (IP) IP65
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei