1516551 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 m, PUR/PVC, black, 10 A, 1516551

Order No.: 61P8069
EAN: 4017918967345
MPN:
1516551
SACB-C-H180-6/ 6- 5,0PUR SCO
Series: SACB
1516551 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
60.7614 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
60.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.7614 €

Connector hood, 1516551, Phoenix Contact

Connector hood, application: Sensor/actuator box, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 6, Slot assignment: single, Status display: No, Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR/PVC
max. Voltage 120 V
Rated current 10 A
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei