1516645 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 10 m, PUR/PVC, black, 10 A, 1516645

Order No.: 61P8084
EAN: 4017918967437
MPN:
1516645
SACB-C-H180-8/16-10,0PUR SCO
Series: SACB
Phoenix Contact
1516645 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
113.9425 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
113.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.9425 €

Connector hood, 1516645, Phoenix Contact

Connector hood, application: Sensor/actuator box, Connection method: M12-SPEEDCON-socket Metal / QUICKON, Number of slots: 8, Slot assignment: Double, Status display: No, Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR/PVC
max. Spannung 120 V
Nennstrom 10 A
Schutzart (IP) IP65
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei