1516713 | Phoenix Contact

PHOENIX CO 1516713

Order No.: 61P8053
EAN: 4017918967444
MPN:
1516713
SACB-C-H180 8/16 SCO
Series: SACB
1516713 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.7607 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
32.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.7607 €

Connector hood, 1516713, Phoenix Contact

Connector hood with integrated connector with screw connection, for sensor/actuator boxes with M12 metal thread or QUICKON connection and Master cable connection, for 4, 6, or 8 slots

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
LED display No
max. Voltage 120 V
Rated current 10 A
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei