1517932 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, green, 4 A, 1517932

Order No.: 61P7009
EAN: 4017918968052
MPN:
1517932
SAC-5P-10,0-900/FSB SCO
Series: SAC-5P
1517932 Phoenix Contact Sensor-Actuator Cables Image 1
1517932 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
92.2131 € *
Available: 0 pcs.
Available in 10 days: 77 pcs.
Leadtime: 1 Week **
Total Price:
92.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.2131 €

Bus system cable, 1517932, Phoenix Contact

Bus system cable, INTERBUS (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: B, Cable length: 10 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes