1517945 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 15 m, PUR, green, 4 A, 1517945

Order No.: 61P7043
EAN: 4017918968069
MPN:
1517945
SAC-5P-15,0-900/FSB SCO
Series: SAC-5P
1517945 Phoenix Contact Sensor-Actuator Cables Image 1
1517945 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
113.5260 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.5260 €

Bus system cable, 1517945, Phoenix Contact

Bus system cable, INTERBUS (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: B, Cable length: 15 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 15 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes