1518151 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 2 pole, 10 m, PUR, purple, 4 A, 1518151

Order No.: 61P5077
EAN: 4017918968274
MPN:
1518151
SAC-2P-MSB/10,0-910/FSB SCO
Series: SAC-2P
1518151 Phoenix Contact Sensor-Actuator Cables Image 1
1518151 Phoenix Contact Sensor-Actuator Cables Image 2
1518151 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
101.4118 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
101.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.4118 €

Bus system cable, 1518151, Phoenix Contact

Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12 SPEEDCON, Coding: B, on socket straight, M12 SPEEDCON, Coding: B, Cable length: 10 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 2-polig
Cable length 10 m
Colour violett
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes