1518232 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, purple, 4 A, 1518232

Order No.: 61P7011
EAN: 4017918968359
MPN:
1518232
SAC-5P-10,0-920/FS SCO
Series: SAC-5P
1518232 Phoenix Contact Sensor-Actuator Cables Image 1
1518232 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
85.4777 € *
Available: 0 pcs.
Available in 10 days: 62 pcs.
Leadtime: 1 Week **
Total Price:
85.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.4777 €

Bus system cable, 1518232, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 10 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes