1518384 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, black, 4 A, 1518384

Order No.: 61P6977
EAN: 4017918968502
MPN:
1518384
SAC-5P-10,0-186/FS SCO
Series: SAC-5P
1518384 Phoenix Contact Sensor-Actuator Cables Image 1
1518384 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
65.7118 € *
Available: 0 pcs.
Available in 10 days: 116 pcs.
Leadtime: 1 Week **
Total Price:
65.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.7118 €

Sensor/actuator cable, 1518384, Phoenix Contact

Sensor/actuator cable, 5-position, PUR, Black-gray RAL 7021, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes