1518397 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 15 m, PUR, black, 4 A, 1518397
Unit Price (€ / pc.)
86.4773 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1518397, Phoenix Contact
Sensor/actuator cable, 5-position, PUR, Black-gray RAL 7021, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 15 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 15 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |