1518449 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, black, 4 A, 1518449

Order No.: 61P7440
EAN: 4017918968564
MPN:
1518449
SAC-5P-MS/ 5,0-186/FS SCO
Series: SAC-5P
Phoenix Contact
1518449 Phoenix Contact Sensor-Actuator Cables Image 1
1518449 Phoenix Contact Sensor-Actuator Cables Image 2
1518449 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
58.6075 € *
Available: 0 pcs.
Available in 10 days: 181 pcs.
Leadtime: 1 Week **
Total Price:
58.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.6075 €

Sensor/actuator cable, 1518449, Phoenix Contact

Sensor/actuator cable, 5-position, PUR, Black-gray RAL 7021, Plug straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes