1518818 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 3 m, PUR, black gray, 4 A, 1518818

Order No.: 64P4254
EAN: 4017918961190
MPN:
1518818
SAC-4P-MS/ 3,0-PUR SCO
Series: SAC-4P
1518818 Phoenix Contact Sensor-Actuator Cables Image 1
1518818 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.422 €

Sensor/actuator cable, 1518818, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 3 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 3 m
Colour schwarzgrau
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No