1521643 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 10 m, PUR, black, 4 A, 1521643

Order No.: 61P5547
EAN: 4017918968663
MPN:
1521643
SAC-3P-M 8MS/10,0-PUR SH
Series: SAC-3P
Phoenix Contact
1521643 Phoenix Contact Sensor-Actuator Cables Image 1
1521643 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
58.2386 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 1 Week **
Total Price:
58.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.2386 €

Sensor/actuator cable, 1521643, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M8, on free cable end, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes