1522105 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 6 pole, 3 m, PUR, black, 1.5 A, 1522105

Order No.: 61P7578
EAN: 4046356020916
MPN:
1522105
SAC-6P-M 8MS/ 3,0-PUR
Series: SAC-6P
1522105 Phoenix Contact Sensor-Actuator Cables Image 1
1522105 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
33.6651 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
33.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6651 €

Sensor/actuator cable, 1522105, Phoenix Contact

Sensor/actuator cable, 6-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on free cable end, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 3 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 1.5 A
Pin number 6-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes